Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Arducam | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 3264 x 2448 | |
Frames per Second | 30.0 | |
Shutter | - | |
Lens Mount | - | |
Sensor | IMX219 | |
Type | CMOS | |
Interface | USB | |
Pixel Size | 1.1µm x 1.1µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.496" L x 1.496" W (38.00mm x 38.00mm) | |
Height (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥525.12000 | ¥525.12 |
10 | ¥442.23300 | ¥4,422.33 |
25 | ¥414.59760 | ¥10,364.94 |
100 | ¥400.77630 | ¥40,077.63 |