114992263 | |
---|---|
DigiKey Part Number | 1597-114992263-ND |
Manufacturer | |
Manufacturer Product Number | 114992263 |
Description | JETSON CAMERA IMX219 8MP 160 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IMX219 Camera Sensor NVIDIA Jetson Nano, Xavier NX Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | NVIDIA Jetson Nano, Xavier NX | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | IMX219 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | CSI (15 pin) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.81000 | ¥189.81 |