SEN-21276 | |
---|---|
DigiKey Part Number | 1568-SEN-21276-ND |
Manufacturer | |
Manufacturer Product Number | SEN-21276 |
Description | ARDUCAM 64MP AUTOFOCUS CAMERA MO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Color | - | |
Resolution | 9152 x 6944 | |
Frames per Second | 60.0 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | - | |
Type | - | |
Interface | - | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | - | |
Height (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥561.08000 | ¥561.08 |