Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | - | |
Platform | Kria KD240 Starter | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,734.31000 | ¥3,734.31 |