AC102015 | |
---|---|
DigiKey Part Number | AC102015-ND |
Manufacturer | |
Manufacturer Product Number | AC102015 |
Description | UNIVERSAL ADAPTER BOARD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | - Adapter Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Adapter Board | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥455.32000 | ¥455.32 |