DM164137 | |
---|---|
DigiKey Part Number | DM164137-ND |
Manufacturer | |
Manufacturer Product Number | DM164137 |
Description | CURIOSITY 8/14/20 PIN PIC EVAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 8-pin, 14-pin, or 20-pin PICmicro Microcontrollers Curiosity Low Pin Count PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | 8-pin, 14-pin, or 20-pin PICmicro Microcontrollers | |
Mounting Type | Socket | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | MPLAB X | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥422.31000 | ¥422.31 |