3093 | |
---|---|
DigiKey Part Number | 1528-2631-ND |
Manufacturer | |
Manufacturer Product Number | 3093 |
Description | CRICKIT CIRCUIT PLAYGROUND EXP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Seesaw Capacitive Touch, Amplifier, LED Driver, Motor Control Multiple Circuit Playground Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | 3093 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Circuit Playground | |
Type | Multiple | |
Function | Capacitive Touch, Amplifier, LED Driver, Motor Control | |
Utilized IC / Part | Seesaw | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | Arduino, CircuitPython, Microsoft MakeCode | |
Interconnect System | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.61000 | ¥254.61 |