3517 | |
---|---|
DigiKey Part Number | 1528-2282-ND |
Manufacturer | |
Manufacturer Product Number | 3517 |
Description | CIRCUIT PLAYGRND EXPRSS BASE KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Playground Express Inventor Kit Arduino IDE, Circuit Python, Microsoft MakeCode Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Suggested Programming Environment | Arduino IDE, Circuit Python, Microsoft MakeCode | |
Utilized IC / Part | ATSAMD21 | |
Included MCU/MPU Board(s) | Circuit Playground Express |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.88000 | ¥245.88 |