3399 | |
---|---|
DigiKey Part Number | 1528-2639-ND |
Manufacturer | |
Manufacturer Product Number | 3399 |
Description | CODE.ORG CIRCUIT PLAYGROUND EDUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Playground Express LED Kit Arduino IDE, Circuit Python, Microsoft MakeCode Components |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Components | |
Main Purpose | LED Kit | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE, Circuit Python, Microsoft MakeCode | |
Utilized IC / Part | ATSAMD21 | |
Included MCU/MPU Board(s) | Circuit Playground Express |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,873.43000 | ¥2,873.43 |