NOTECONS02 | |
---|---|
DigiKey Part Number | 5214-NOTECONS02-ND |
Manufacturer | |
Manufacturer Product Number | NOTECONS02 |
Description | USB CRASH CART ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB Crash Cart Adapter | |
Convert From (Adapter End) | USB - Mini-B Male | |
Convert To (Adapter End) | USB Female, VGA Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,742.15000 | ¥4,742.15 |
10 | ¥4,377.87800 | ¥43,778.78 |