PA1-B | |
---|---|
DigiKey Part Number | PA1-B-ND |
Manufacturer | |
Manufacturer Product Number | PA1-B |
Description | HAND APPLICATOR BLUE 1=1PC FLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Squeegee Applicator, 4" x 2.875" Films, Graphics, Tapes |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Squeegee Applicator, 4" x 2.875" | |
For Use With/Related Products | Films, Graphics, Tapes |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
5 | ¥14.45200 | ¥72.26 |
10 | ¥13.00700 | ¥130.07 |
25 | ¥11.55840 | ¥288.96 |
50 | ¥10.40200 | ¥520.10 |
100 | ¥10.11300 | ¥1,011.30 |
250 | ¥9.82436 | ¥2,456.09 |
500 | ¥9.53548 | ¥4,767.74 |
1,000 | ¥8.66861 | ¥8,668.61 |