MINISQUEEGE-1 | |
---|---|
DigiKey Part Number | MINISQUEEGE-1-ND |
Manufacturer | |
Manufacturer Product Number | MINISQUEEGE-1 |
Description | STENCIL SQUEEGEE 2.125" x 1.125" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Stencil Squeegee | |
For Use With/Related Products | Boards, Stencils | |
Shelf Life | - | |
Digi-Key Storage | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |