SK-KV260-G | |
---|---|
DigiKey Part Number | 122-SK-KV260-G-ND |
Manufacturer | |
Manufacturer Product Number | SK-KV260-G |
Description | KRIA KV260 VISION AI STARTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Kria KV260 Vision AI Starter SM-K26, XCK26 Zynq® UltraScale+™ Kria™ FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | SM-K26, XCK26 | |
Platform | Kria KV260 Vision AI Starter | |
Contents | Board(s) | |
Interconnect System | Pmod | |
Suggested Programming Environment | Vitis, Vivado | |
Utilized IC / Part | SM-K26, XCK26 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,330.44000 | ¥2,330.44 |