114993027 | |
---|---|
DigiKey Part Number | 1597-114993027-ND |
Manufacturer | |
Manufacturer Product Number | 114993027 |
Description | SIPEED MAIXSENSE BL702 A010 WITH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 100 x 100 | |
Frames per Second | 30.0 | |
Shutter | - | |
Lens Mount | - | |
Sensor | BL702 | |
Type | TOF | |
Interface | UART, USB 2.0 | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 0.915" L x 1.602" W (23.25mm x 40.70mm) | |
Height (Max) | 0.413" (10.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.99000 | ¥277.99 |