102991184 | |
---|---|
DigiKey Part Number | 1597-102991184-ND |
Manufacturer | |
Manufacturer Product Number | 102991184 |
Description | SIPEED MAIXDUINO FOR RISC-V AI + |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | MAIX Sipeed Maixduino Sipeed MAIX-I RISC-V MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | RISC-V | |
Platform | ||
Utilized IC / Part | MAIX | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.28000 | ¥247.28 |