110991190 | |
---|---|
DigiKey Part Number | 1597-1713-ND |
Manufacturer | |
Manufacturer Product Number | 110991190 |
Description | SIPEED MAIX BIT KIT RISCV AI+IOT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | K210 Sipeed MAix BiT Kit RISCV AI+IoT - RISC-V MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | RISC-V | |
Platform | ||
Utilized IC / Part | K210 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | MicroPython |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.03000 | ¥264.03 |