LOFIVE-R1 | |
---|---|
DigiKey Part Number | 2077-LOFIVE-R1-ND |
Manufacturer | |
Manufacturer Product Number | LOFIVE-R1 |
Description | SIFIVE FE310-G002 RISC-V DEV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FE310 LoFive R1 - RISC-V MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | MPU | |
Core Processor | RISC-V | |
Platform | ||
Utilized IC / Part | FE310 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.21000 | ¥246.21 |