ORANGECRAB-R0D2-85 | |
---|---|
DigiKey Part Number | 2077-ORANGECRAB-R0D2-85-ND |
Manufacturer | |
Manufacturer Product Number | ORANGECRAB-R0D2-85 |
Description | ORANGECRAB R0.2.1 85F - LATTICE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ECP5 FPGA OrangeCrab-r0d2-85 LFE5U-85F ECP5 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GroupGets LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | LFE5U-85F | |
Platform | ECP5 FPGA OrangeCrab-r0d2-85 | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | LFE5U-85F | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,461.35000 | ¥1,461.35 |