DEV-17273 | |
---|---|
DigiKey Part Number | 1568-DEV-17273-ND |
Manufacturer | |
Manufacturer Product Number | DEV-17273 |
Description | QUICKLOGIC THING PLUS EOS S3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EOS S3 MCU + eFPGA SoC Thing Plus EOS S3 - FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | EOS S3 | |
Platform | EOS S3 MCU + eFPGA SoC Thing Plus | |
Contents | Board(s) | |
Interconnect System | Feather, Qwiic, Thing Plus | |
Suggested Programming Environment | SensiML, TensorFlow Lite | |
Utilized IC / Part | EOS S3 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥406.37000 | ¥406.37 |