ICE-V-WIRELESS | |
---|---|
DigiKey Part Number | 2077-ICE-V-WIRELESS-ND |
Manufacturer | |
Manufacturer Product Number | ICE-V-WIRELESS |
Description | ICE-V WIRELESS ICE40 FPGA DEV BD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | iCE40 UltraPlus FPGA ICE-V Wireless ESP32-C3-MINI, ESP32C3HN4, iCE40UP5K iCE40 UltraPlus™ FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GroupGets LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | ESP32-C3-MINI, ESP32C3HN4, iCE40UP5K | |
Platform | iCE40 UltraPlus FPGA ICE-V Wireless | |
Contents | Board(s) | |
Interconnect System | Pmod | |
Suggested Programming Environment | - | |
Utilized IC / Part | ESP32-C3-MINI, ESP32C3HN4, iCE40UP5K | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥812.77000 | ¥812.77 |