114992325 | |
---|---|
DigiKey Part Number | 1597-114992325-ND |
Manufacturer | |
Manufacturer Product Number | 114992325 |
Description | GOWIN RUNBER FPGA DEV BOARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gowin RUNBER FPGA GW1N-4 GW1N FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | GW1N-4 | |
Platform | Gowin RUNBER FPGA | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | GW1N-4 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.47000 | ¥245.47 |