LIF-MD6000-ML-EVN | |
---|---|
DigiKey Part Number | 220-2094-ND |
Manufacturer | |
Manufacturer Product Number | LIF-MD6000-ML-EVN |
Description | CROSSLINK LIF-MD6000 MASTER LINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CrossLink FPGA Master Link LIF-MD6000 CrossLink™ FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | LIF-MD6000 | |
Platform | CrossLink FPGA Master Link | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Diamond | |
Utilized IC / Part | LIF-MD6000 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,633.75000 | ¥1,633.75 |