LIF-MD6000-6UMG64ITR1K | |
---|---|
DigiKey Part Number | LIF-MD6000-6UMG64ITR1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LIF-MD6000-6UMG64ITR1K |
Description | IC FPGA 29 I/O 64UCFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CrossLink™ Field Programmable Gate Array (FPGA) IC 29 184320 5936 64-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1484 | |
Number of Logic Elements/Cells | 5936 | |
Total RAM Bits | 184320 | |
Number of I/O | 29 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 64-ucfBGA (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥93.09918 | ¥93,099.18 |