ORX-10G-310S9C | |
---|---|
DigiKey Part Number | 4331-ORX-10G-310S9C-ND |
Manufacturer | |
Manufacturer Product Number | ORX-10G-310S9C |
Description | 31MP COLOR 10G APS-C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 6464 x 4852 | |
Frames per Second | 26.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | IMX342 | |
Type | CMOS | |
Interface | 10GigE | |
Pixel Size | 3.45µm x 3.45µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 2.362" L x 4.528" W (60.00mm x 115.00mm) | |
Height (Max) | 2.362" (60.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60,265.21000 | ¥60,265.21 |