LI-IMX185-MIPI-M12 | |
---|---|
DigiKey Part Number | 2289-LI-IMX185-MIPI-M12-ND |
Manufacturer | |
Manufacturer Product Number | LI-IMX185-MIPI-M12 |
Description | MODULE CAMERA SONY/IMX185 MIPI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 1937 x 1217 | |
Shutter | - | |
Lens Mount | M12 | |
Sensor | IMX185LQJ | |
Type | CMOS | |
Interface | MIPI | |
Pixel Size | 3.75µm x 3.75µm | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,044.17000 | ¥2,044.17 |