MT9M114EBLSTCZ-CR | |
---|---|
DigiKey Part Number | 5556-MT9M114EBLSTCZ-CR-ND |
Manufacturer | |
Manufacturer Product Number | MT9M114EBLSTCZ-CR |
Description | IMAGE SENSOR CMOS 55ODCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1296H x 976V 1.9µm x 1.9µm 55-ODCSP (4.65x3.85) |
Datasheet | Datasheet |
EDA/CAD Models | MT9M114EBLSTCZ-CR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 1.9µm x 1.9µm | |
Active Pixel Array | 1296H x 976V | |
Frames per Second | 120.0 | |
Voltage - Supply | 1.7V ~ 1.95V | |
Package / Case | 55-WFBGA, CSPBGA | |
Supplier Device Package | 55-ODCSP (4.65x3.85) | |
Operating Temperature | -30°C ~ 70°C (TJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.26000 | ¥34.26 |