Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Himax | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3.6µm x 3.6µm | |
Active Pixel Array | 320H x 320V | |
Frames per Second | 51.0 | |
Voltage - Supply | 1.5V ~ 2.8V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.33000 | ¥46.33 |
10 | ¥34.77000 | ¥347.70 |
25 | ¥30.91040 | ¥772.76 |
40 | ¥29.36525 | ¥1,174.61 |
80 | ¥28.59175 | ¥2,287.34 |
810 | ¥23.18281 | ¥18,778.08 |
1,620 | ¥22.41005 | ¥36,304.28 |