MIRA030-1RM2WP | |
---|---|
DigiKey Part Number | 4991-MIRA030-1RM2WP-ND |
Manufacturer | |
Manufacturer Product Number | MIRA030-1RM2WP |
Description | MIRA030-1RM2WP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 640H x 480V 3.744µm x 3.744µm 32-CSP (3.70x3.07) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3.744µm x 3.744µm | |
Active Pixel Array | 640H x 480V | |
Frames per Second | 180.0 | |
Voltage - Supply | 1.4V ~ 1.6V | |
Package / Case | 32-WFBGA, WLCSP | |
Supplier Device Package | 32-CSP (3.70x3.07) | |
Operating Temperature | -30°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.32000 | ¥130.32 |
10 | ¥103.18300 | ¥1,031.83 |
25 | ¥97.74920 | ¥2,443.73 |
144 | ¥84.17361 | ¥12,121.00 |
504 | ¥78.74286 | ¥39,686.40 |
1,008 | ¥74.66996 | ¥75,267.32 |