AR0822NPSM10SMTA0-DR | |
---|---|
DigiKey Part Number | 5556-AR0822NPSM10SMTA0-DR-ND |
Manufacturer | |
Manufacturer Product Number | AR0822NPSM10SMTA0-DR |
Description | CMOS IMAGE SENSOR, 4K/ 8 MP MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3840H x 2160V 2µm x 2µm 75-PBGA (14x9.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2µm x 2µm | |
Active Pixel Array | 3840H x 2160V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.7V ~ 1.9V, 2.7V ~ 2.9V | |
Package / Case | 75-BGA | |
Supplier Device Package | 75-PBGA (14x9.5) | |
Operating Temperature | -30°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥432.03000 | ¥432.03 |
10 | ¥360.03500 | ¥3,600.35 |
25 | ¥318.88400 | ¥7,972.10 |
80 | ¥308.59838 | ¥24,687.87 |