AR1335CSSM11SMKA0-CP | |
---|---|
DigiKey Part Number | 5556-AR1335CSSM11SMKA0-CP-ND |
Manufacturer | |
Manufacturer Product Number | AR1335CSSM11SMKA0-CP |
Description | 13MP 1/3 CIS SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4208H x 3120V 1.1µm x 1.1µm 63-ODCSP (6.29x5.69) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.1µm x 1.1µm | |
Active Pixel Array | 4208H x 3120V | |
Frames per Second | 30.0 | |
Voltage - Supply | - | |
Package / Case | 63-WFBGA, CSPBGA | |
Supplier Device Package | 63-ODCSP (6.29x5.69) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.65000 | ¥194.65 |
10 | ¥154.08200 | ¥1,540.82 |
25 | ¥145.97040 | ¥3,649.26 |
80 | ¥125.69725 | ¥10,055.78 |
440 | ¥117.58755 | ¥51,738.52 |