AR0820ATSC18XMEA0-DRBR | |
---|---|
DigiKey Part Number | 5556-AR0820ATSC18XMEA0-DRBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0820ATSC18XMEA0-DRBR |
Description | 8MP 1/2 CIS SO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.1µm x 2.1µm | |
Active Pixel Array | 3848H x 2168V | |
Frames per Second | 40.0 | |
Voltage - Supply | - | |
Package / Case | 95-FBGA | |
Supplier Device Package | 95-IBGA (11x8) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥454.31000 | ¥454.31 |
10 | ¥382.54600 | ¥3,825.46 |
25 | ¥358.63920 | ¥8,965.98 |
80 | ¥346.68388 | ¥27,734.71 |