Image Sensors, Camera
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Pixel Size | Active Pixel Array | Frames per Second | Voltage - Supply | Package / Case | Supplier Device Package | Operating Temperature | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 21,817 Marketplace Check Lead Time | 1 : ¥34.26000 Tray | - | Bulk Tray | Active | CMOS with Processor | 1.9µm x 1.9µm | 1296H x 976V | 120.0 | 1.7V ~ 1.95V | 55-WFBGA, CSPBGA | 55-ODCSP (4.65x3.85) | -30°C ~ 70°C (TJ) | - | - | ||
1,892 In Stock | 1 : ¥191.87000 Tray | - | Tray | Active | CMOS | 1.1µm x 1.1µm | 4208H x 3120V | 30.0 | 1.8V, 2.8V | 63-WFBGA, CSPBGA | 63-ODCSP (6.29x5.69) | - | - | - | ||
1,362 In Stock | 1 : ¥281.39000 Tray | - | Tray | Active | CMOS | 2.2µm x 2.2µm | 2592H x 1944V | 60.0 | - | 52-LCC | 52-PLCC (12x12) | - | - | - | ||
1,945 In Stock 3,360 Factory | 1 : ¥168.66000 Tray | - | Tray | Active | CMOS | 2.2µm x 2.2µm | 2592H x 1944V | 60.0 | - | 52-LCC | 52-PLCC (12x12) | - | - | - | ||
1,400 In Stock | 1,400 : ¥293.93879 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | CMOS | 2.1µm x 2.1µm | 3848H x 2168V | 40.0 | - | 95-FBGA | 95-IBGA (11x8) | -40°C ~ 105°C | - | - | ||
1,458 In Stock | 1 : ¥432.03000 Tray | - | Tray | Active | CMOS | 2µm x 2µm | 3840H x 2160V | 60.0 | 1.7V ~ 1.9V, 2.7V ~ 2.9V | 75-BGA | 75-PBGA (14x9.5) | -30°C ~ 85°C | - | - | ||
1,459 In Stock | 1 : ¥436.62000 Tray | - | Tray | Active | CMOS | 2µm x 2µm | 3840H x 2160V | 60.0 | 1.7V ~ 1.9V, 2.7V ~ 2.9V | 75-BGA | 75-PBGA (14x9.5) | -30°C ~ 85°C | - | - | ||
2,684 In Stock | 1 : ¥454.31000 Tray | - | Tray | Active | CMOS | 2.1µm x 2.1µm | 3848H x 2168V | 40.0 | - | 95-FBGA | 95-IBGA (11x8) | -40°C ~ 105°C | - | - | ||
1,330 In Stock | 1 : ¥615.06000 Tray | Tray | Active | CMOS | 1.4µm x 1.4µm | 5120H x 3840V | 60.0 | - | - | - | - | - | - | |||
3 In Stock | 1 : ¥1,011.64000 Box | - | Box | Active | CMOS | 2.2µm x 2.2µm | 2560H x 1920V | 60.0 | 4.5V ~ 5.5V | Module | - | 0°C ~ 50°C | - | - |