AR0237SRSC12SHRA0-DR | |
---|---|
DigiKey Part Number | 5556-AR0237SRSC12SHRA0-DR-ND |
Manufacturer | |
Manufacturer Product Number | AR0237SRSC12SHRA0-DR |
Description | IMAGE SENSOR 2MP 48MPLCC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1928H x 1088V 3µm x 3µm 48-mPLCC (11.43x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1928H x 1088V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-mPLCC (11.43x11.43) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.22000 | ¥108.22 |
10 | ¥85.66700 | ¥856.67 |
25 | ¥81.15960 | ¥2,028.99 |
80 | ¥79.38013 | ¥6,350.41 |