AR0144CSSM20SUKA0-CPBR | |
---|---|
DigiKey Part Number | 5556-AR0144CSSM20SUKA0-CPBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0144CSSM20SUKA0-CPBR |
Description | 1MP 1/4 CIS SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 800V 3µm x 3µm 69-ODCSP (5.55x5.57) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1280H x 800V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 69-WFBGA, CSPBGA | |
Supplier Device Package | 69-ODCSP (5.55x5.57) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.49000 | ¥94.49 |