AR0130CSSM00SPCA0-DRBR | |
---|---|
DigiKey Part Number | 5556-AR0130CSSM00SPCA0-DRBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0130CSSM00SPCA0-DRBR |
Description | IMAGE SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-ILCC (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AR0130CSSM00SPCA0-DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Frames per Second | 45.0 | |
Voltage - Supply | 1.7V ~ 1.95V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-ILCC (10x10) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.50000 | ¥185.50 |
10 | ¥146.82500 | ¥1,468.25 |
25 | ¥139.09680 | ¥3,477.42 |
80 | ¥119.77788 | ¥9,582.23 |
440 | ¥112.05030 | ¥49,302.13 |