NCP163AMX180TBG | |
---|---|
DigiKey Part Number | NCP163AMX180TBGOSTR-ND - Tape & Reel (TR) NCP163AMX180TBGOSCT-ND - Cut Tape (CT) NCP163AMX180TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163AMX180TBG |
Description | IC REG LINEAR 1.8V 250MA 4XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP163AMX180TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.46000 | ¥34.60 |
25 | ¥3.16920 | ¥79.23 |
100 | ¥2.13640 | ¥213.64 |
250 | ¥1.76792 | ¥441.98 |
500 | ¥1.62068 | ¥810.34 |
1,000 | ¥1.21559 | ¥1,215.59 |
2,500 | ¥1.14188 | ¥2,854.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.06821 | ¥5,341.05 |
10,000 | ¥0.97981 | ¥9,798.10 |
25,000 | ¥0.94298 | ¥23,574.50 |
50,000 | ¥0.92087 | ¥46,043.50 |