NOIL1SM0300A-QDC | |
---|---|
DigiKey Part Number | 5556-NOIL1SM0300A-QDC-ND |
Manufacturer | |
Manufacturer Product Number | NOIL1SM0300A-QDC |
Description | IC IMAGE SENSOR LUPA300 48LLC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 640H x 480V 9.9µm x 9.9µm 48-LCC (14.22x14.22) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 9.9µm x 9.9µm | |
Active Pixel Array | 640H x 480V | |
Frames per Second | 250.0 | |
Voltage - Supply | 2.5V, 3.3V | |
Package / Case | 48-LQFN | |
Supplier Device Package | 48-LCC (14.22x14.22) | |
Operating Temperature | -40°C ~ 70°C (TJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,174.17000 | ¥1,174.17 |
10 | ¥1,064.05600 | ¥10,640.56 |
25 | ¥1,027.36840 | ¥25,684.21 |