NCP114ASN180T1G | |
---|---|
DigiKey Part Number | NCP114ASN180T1GOSTR-ND - Tape & Reel (TR) NCP114ASN180T1GOSCT-ND - Cut Tape (CT) NCP114ASN180T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114ASN180T1G |
Description | IC REG LINEAR 1.8V 300MA 5TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP114ASN180T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74184 | ¥2,225.52 |
6,000 | ¥0.70064 | ¥4,203.84 |
15,000 | ¥0.63882 | ¥9,582.30 |
30,000 | ¥0.59760 | ¥17,928.00 |
75,000 | ¥0.53578 | ¥40,183.50 |
150,000 | ¥0.51517 | ¥77,275.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.51600 | ¥25.16 |
25 | ¥2.26800 | ¥56.70 |
100 | ¥1.23610 | ¥123.61 |
250 | ¥1.19528 | ¥298.82 |
500 | ¥1.07150 | ¥535.75 |
1,000 | ¥0.82428 | ¥824.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥2.19040 | ¥54.76 |
100 | ¥1.19370 | ¥119.37 |
250 | ¥1.15428 | ¥288.57 |
500 | ¥1.03476 | ¥517.38 |
1,000 | ¥0.79602 | ¥796.02 |