AR0135CS2M00SUEA0-DRBR | |
---|---|
DigiKey Part Number | 5556-AR0135CS2M00SUEA0-DRBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0135CS2M00SUEA0-DRBR |
Description | IMAGE SENSOR 1MP 1/3 CIS SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-iBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Voltage - Supply | 1.8V ~ 2.8V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-iBGA (9x9) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.08000 | ¥274.08 |
10 | ¥228.39400 | ¥2,283.94 |
25 | ¥202.29160 | ¥5,057.29 |
80 | ¥195.76600 | ¥15,661.28 |
440 | ¥182.71491 | ¥80,394.56 |