Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | CMOS | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-iBGA (9x9) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.81000 | ¥323.81 |
5 | ¥273.06000 | ¥1,365.30 |
10 | ¥253.75300 | ¥2,537.53 |
25 | ¥230.33200 | ¥5,758.30 |
40 | ¥219.17625 | ¥8,767.05 |
80 | ¥203.70613 | ¥16,296.49 |
440 | ¥175.37043 | ¥77,162.99 |