PCR1K680MCL1GS | |
---|---|
DigiKey Part Number | 493-13788-2-ND - Tape & Reel (TR) 493-13788-1-ND - Cut Tape (CT) 493-13788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1K680MCL1GS |
Description | CAP ALUM POLY 68UF 20% 80V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1K680MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥24.58000 | ¥245.80 |
50 | ¥22.20580 | ¥1,110.29 |
100 | ¥19.10750 | ¥1,910.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥16.52553 | ¥6,610.21 |
800 | ¥14.20153 | ¥11,361.22 |
1,200 | ¥13.94333 | ¥16,732.00 |
2,000 | ¥13.42693 | ¥26,853.86 |
4,000 | ¥13.16871 | ¥52,674.84 |