PCR1J101MCL1GS | |
---|---|
DigiKey Part Number | 493-13783-2-ND - Tape & Reel (TR) 493-13783-1-ND - Cut Tape (CT) 493-13783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1J101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1J101MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥23.81700 | ¥238.17 |
50 | ¥21.51620 | ¥1,075.81 |
100 | ¥18.51390 | ¥1,851.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥16.01200 | ¥6,404.80 |
800 | ¥13.76035 | ¥11,008.28 |
1,200 | ¥13.51013 | ¥16,212.16 |
2,000 | ¥13.00975 | ¥26,019.50 |
4,000 | ¥12.75956 | ¥51,038.24 |