PCR1K470MCL1GS | |
---|---|
DigiKey Part Number | 493-13787-2-ND - Tape & Reel (TR) 493-13787-1-ND - Cut Tape (CT) 493-13787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1K470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1K470MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥20.08100 | ¥200.81 |
50 | ¥18.14360 | ¥907.18 |
100 | ¥15.61180 | ¥1,561.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.23606 | ¥6,118.03 |
1,000 | ¥11.39217 | ¥11,392.17 |
2,500 | ¥10.97027 | ¥27,425.67 |
5,000 | ¥10.75931 | ¥53,796.55 |