LTC4368HMS-1#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4368HMS-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4368HMS-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC4368HMS-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4368HMS-1#TRPBF |
Description | IC OVERVOLTAGE PROT CONT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LTC4368HMS-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.93278 | ¥84,831.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.01000 | ¥60.01 |
10 | ¥54.19300 | ¥541.93 |
25 | ¥51.67560 | ¥1,291.89 |
100 | ¥44.86900 | ¥4,486.90 |
250 | ¥42.85256 | ¥10,713.14 |
500 | ¥39.07144 | ¥19,535.72 |
1,000 | ¥34.02997 | ¥34,029.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.14000 | ¥62.14 |
10 | ¥56.11700 | ¥561.17 |
25 | ¥53.51000 | ¥1,337.75 |
100 | ¥46.46170 | ¥4,646.17 |
250 | ¥44.37364 | ¥11,093.41 |
500 | ¥40.45830 | ¥20,229.15 |
1,000 | ¥35.23788 | ¥35,237.88 |