LTC4368IMS-1#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4368IMS-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4368IMS-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC4368IMS-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4368IMS-1#TRPBF |
Description | IC OVERVOLTAGE PROT CONT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LTC4368IMS-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.15000 | ¥54.15 |
10 | ¥48.91600 | ¥489.16 |
25 | ¥46.64440 | ¥1,166.11 |
100 | ¥40.50150 | ¥4,050.15 |
250 | ¥38.68088 | ¥9,670.22 |
500 | ¥35.26798 | ¥17,633.99 |
1,000 | ¥30.71728 | ¥30,717.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.57954 | ¥73,948.85 |