LTC4368IMS-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC4368IMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4368IMS-1#PBF |
Description | IC SURGE SUPPRESSION ADJ 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LTC4368IMS-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.09000 | ¥38.09 |
10 | ¥34.38700 | ¥343.87 |
50 | ¥32.78920 | ¥1,639.46 |
100 | ¥28.47140 | ¥2,847.14 |
250 | ¥28.16012 | ¥7,040.03 |