NTTFS2D1N04HLTWG | |
---|---|
DigiKey Part Number | 488-NTTFS2D1N04HLTWGTR-ND - Tape & Reel (TR) 488-NTTFS2D1N04HLTWGCT-ND - Cut Tape (CT) 488-NTTFS2D1N04HLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS2D1N04HLTWG |
Description | MOSFET N-CH 40V 24A/150A 8PQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 24A (Ta), 150A (Tc) 2.2W (Ta), 83W (Tc) Surface Mount 8-PQFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 43.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2745 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥12.38000 | ¥123.80 |
100 | ¥9.85670 | ¥985.67 |
500 | ¥8.34034 | ¥4,170.17 |
1,000 | ¥7.07661 | ¥7,076.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.72282 | ¥20,168.46 |
6,000 | ¥6.47008 | ¥38,820.48 |
9,000 | ¥6.25587 | ¥56,302.83 |