DC2418A-A | |
---|---|
DigiKey Part Number | 505-DC2418A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2418A-A |
Description | DEMO BOARD FOR LTC4368-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4368-1 Overcurrent, Overvoltage Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Overcurrent, Overvoltage | |
Embedded | - | |
Utilized IC / Part | LTC4368-1 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥729.93000 | ¥729.93 |