INA180A1IDBVT | |
---|---|
DigiKey Part Number | 296-46627-2-ND - Tape & Reel (TR) 296-46627-1-ND - Cut Tape (CT) 296-46627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA180A1IDBVT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA180A1IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 80 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 260µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.31500 | ¥73.15 |
25 | ¥6.94240 | ¥173.56 |
100 | ¥5.70250 | ¥570.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.33048 | ¥1,332.62 |
500 | ¥4.71062 | ¥2,355.31 |
1,250 | ¥3.71891 | ¥4,648.64 |
2,500 | ¥3.47098 | ¥8,677.45 |
6,250 | ¥3.29744 | ¥20,609.00 |
12,500 | ¥3.17348 | ¥39,668.50 |
25,000 | ¥3.07431 | ¥76,857.75 |