LTC4368CMS-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC4368CMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4368CMS-1#PBF |
Description | IC SURGE SUPPRESSION ADJ 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LTC4368CMS-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.95000 | ¥64.95 |
10 | ¥44.40200 | ¥444.02 |
25 | ¥39.08840 | ¥977.21 |
100 | ¥33.13770 | ¥3,313.77 |
250 | ¥30.25072 | ¥7,562.68 |
500 | ¥28.49216 | ¥14,246.08 |
1,000 | ¥27.03183 | ¥27,031.83 |
2,500 | ¥25.71618 | ¥64,290.45 |